
Kemet's L0603C1N2SRMST is a surface mount fixed inductor with a case code of 0603 and a package quantity of 4000. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current of 300mA and a self resonant frequency of 10GHz. It is RoHS compliant and not Reach SVHC compliant. The inductor is packaged in tape and reel and has a termination of SMD/SMT.
Kemet L0603C1N2SRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 1.2nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C1N2SRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.