Kemet's L0603C1R0MSMST is a shielded RF inductor with a type of 1uH inductance and a tolerance of 20%. The inductor is designed for surface mount applications and has a maximum DC current of 0.025A and a maximum DC resistance of 0.6R. The device has a minimum quality factor of 35 and a minimum self resonant frequency of 70M. The inductor is available in a 0603 case size and has a product length of 1.75, height of 0.95, and product depth of 0.95. The operating temperature range is from -40 to 85 degrees Celsius.
Kemet L0603C1R0MSMST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet L0603C1R0MSMST to view detailed technical specifications.
No datasheet is available for this part.