
Surface mount fixed inductor with 22nH inductance and 5% tolerance, designed for RF applications. Features a 0603 case size (1.6mm x 0.8mm x 0.8mm) and operates within a -40°C to 85°C temperature range. Delivers a maximum DC current of 300mA with a DC resistance of 250mΩ. Boasts a Q factor of 12 at 100MHz and a self-resonant frequency of 1.6GHz. Packaged in tape and reel for automated assembly.
Kemet L0603C22NJRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C22NJRMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.