The L0603C5R6MSMST is a surface mount inductor from Kemet with a nominal inductance of 5.6uH and a quality factor of at least 35. It operates over a temperature range of -40 to 85 degrees Celsius and is designed for use in RF inductor applications. The inductor has a shielded design and a dual-ended terminal placement. It has a maximum rated current of 0.005A and a DC resistance of 1.55 ohms.
Kemet L0603C5R6MSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.55 |
| Rated Current-Max | 0.005 |
| Test Frequency | 4 |
| Self Resonance Frequency | 22 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 35 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L0603C5R6MSMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.