The L0603CR68MSMST is a surface mount general purpose inductor from Kemet with a nominal inductance of 0.68uH and a DC resistance of 1.7mOhm. It has a maximum rated current of 35mA and a self resonance frequency of 80. The inductor is shielded and designed for RF applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet L0603CR68MSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.035 |
| Test Frequency | 25 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 15 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L0603CR68MSMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.