Kemet L0805C100KPWST technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 10uH |
| Length | 2mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C100KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.