Kemet L0805C100MPMST technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 10uH |
| Length | 2mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24MHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C100MPMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.