Kemet L0805C150MSMST technical specifications.
| Package/Case | 0805 |
| DC Current | 5mA |
| DC Resistance (DCR) | 800mR |
| Depth | 1.45mm |
| Inductance | 15uH |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19MHz |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C150MSMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.