Surface mount wirewound fixed inductor with 1µH inductance and 20% tolerance, rated for 620mA maximum DC current. Features a 0805 case size (2012 metric), ferrite core, and 190mΩ DC resistance. Operates across a -40°C to 105°C temperature range, with a self-resonant frequency of 100MHz and tested at 7.96MHz. Supplied in tape and reel packaging.
Kemet L0805C1R0MDWIT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Resistance (DCR) | 190mR |
| Height | 1.25mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1uH |
| Length | 0.083inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C1R0MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.