The L0805C1R0MSMST is a surface mount general purpose inductor from Kemet with a nominal inductance of 1uH and a minimum quality factor of 45. It has a maximum DC resistance of 0.4 ohms and a maximum rated current of 0.05 amps. The inductor is designed for RF applications and has a self resonance frequency of 75 MHz. It is available in an 0805 package with a length of 2 mm, a width of 1.25 mm, and a height of 0.85 mm.
Kemet L0805C1R0MSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L0805C1R0MSMST to view detailed technical specifications.
No datasheet is available for this part.