The L0805C1R5KSMST is a surface mount fixed inductor with a nominal inductance of 1.5uH and a minimum quality factor of 45. It operates within a temperature range of -40 to 85 degrees Celsius. The inductor is shielded and has a maximum DC resistance of 0.5 ohms and a maximum rated current of 0.05A. It is part of the L-SMS series from Kemet.
Kemet L0805C1R5KSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Test Frequency | 10 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 45 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L0805C1R5KSMST to view detailed technical specifications.
No datasheet is available for this part.