The L0805C1R8MSMST is a shielded RF inductor from Kemet, featuring a multi-layer technology and a 0805 case size. It has an inductance of 1.8uH with a tolerance of 20%, and a maximum DC current of 0.05A. The inductor's maximum DC resistance is 0.6R, with a minimum quality factor of 45 and a minimum self-resonant frequency of 55MHz. It operates within a temperature range of -40 to 85 degrees Celsius.
Kemet L0805C1R8MSMST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet L0805C1R8MSMST to view detailed technical specifications.
No datasheet is available for this part.