Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 0805 case size, and a maximum DC current of 190mA. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 3.7 Ohms. Packaged in tape and reel for automated assembly.
Kemet L0805C220MDWIT technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C220MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.