Kemet L0805C2R2MDWLT technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 80MHz |
| Series | L-DWL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet L0805C2R2MDWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.