Kemet L0805C2R2MPWST technical specifications.
| Package/Case | 0805 |
| DC Current | 240mA |
| DC Resistance (DCR) | 230mR |
| Depth | 1.45mm |
| Inductance | 2.2uH |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C2R2MPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.