
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for RF applications. This wirewound ferrite core component offers a current rating of 360mA and a DC resistance of 500mΩ at its test frequency of 7.96MHz. The 0805 case size (2012 metric) measures 0.083" L x 0.059" W x 0.041" H, operating within a -40°C to 105°C temperature range. Packaged on tape and reel, this unshielded inductor is RoHS compliant.
Kemet L0805C4R7MDWIT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 360mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.45mm |
| Height | 1.25mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 4.7uH |
| Length | 0.083inch |
| Max DC Current | 295mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C4R7MDWIT to view detailed technical specifications.
No datasheet is available for this part.