The L0805CR56KSMST is a surface mount inductor from Kemet with a general purpose design and a maximum operating temperature of 85 degrees Celsius. It has a nominal inductance of 56uH and a DC resistance of 0.75 ohms. The inductor is shielded and has a self resonance frequency of 115 MHz. It is rated for a maximum current of 0.15A and is part of the L-SMS series from Kemet.
Kemet L0805CR56KSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.75 |
| Rated Current-Max | 0.15 |
| Test Frequency | 25 |
| Self Resonance Frequency | 115 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 25 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L0805CR56KSMST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.