
The L-PWS series fixed inductor from Kemet features a ferrite core material with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This surface mount device has a self-resonant frequency of 32MHz and is available in a 0805 package with a cut tape packaging style. The inductor has a DC resistance of 500mR and an inductance of 10uH.
Kemet L0805R100KPWST technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Inductance | 10uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Self Resonant Frequency | 32MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805R100KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.