Kemet L0805R100MPWRT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 125mA |
| DC Resistance (DCR) | 360mR |
| Depth | 1.45mm |
| Inductance | 10uH |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | L-PWR |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805R100MPWRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.