Kemet L0806C100MDWST technical specifications.
| Package/Case | 806 |
| DC Current | 520mA |
| DC Resistance (DCR) | 500mR |
| Depth | 1.8mm |
| Inductance | 10uH |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0806C100MDWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.