Kemet L0806C101MDWIT technical specifications.
| Package/Case | 0806 |
| Height | 1.6mm |
| Inductance | 100uH |
| Length | 2mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | L-DWI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0806C101MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.