Kemet L0806C1R0MDWIT technical specifications.
| Package/Case | 0806 |
| DC Current | 1.1A |
| DC Resistance (DCR) | 100mR |
| Depth | 1.8mm |
| Height | 1.6mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 690mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | L-DWI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0806C1R0MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.