Kemet L0806C2R2MDWIT technical specifications.
| Package/Case | 0806 |
| Height | 1.6mm |
| Inductance | 2.2uH |
| Length | 2mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | L-DWI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0806C2R2MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.