Kemet L0806C4R7MPWST technical specifications.
| Package/Case | 0806 |
| DC Resistance (DCR) | 250mR |
| Inductance | 4.7uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0806C4R7MPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.