
The L1007C100KPWST is a shielded surface mount fixed inductor from Kemet with a package quantity of 2000 units per reel. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor has a self resonant frequency of 30MHz and a test frequency of 2.52MHz. It is designed for surface mount applications and has a termination type of SMD/SMT. The inductor has a series designation of L-PWS and a shielding type of shielded.
Kemet L1007C100KPWST technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Series | L-PWS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet L1007C100KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.