The L1007C100MPWST is a general purpose inductor from Kemet with a nominal inductance of 10uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is a surface mount device with a package length of 2.5mm, width of 1.8mm, and height of 1.8mm. It is not shielded and has a DC resistance of 0.25 ohms. The inductor is rated for a maximum current of 165mA and has a self-resonance frequency of 30MHz.
Kemet L1007C100MPWST technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.165 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | L-PWS |
| Series | L-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1007C100MPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.