
Surface mount wirewound RF chip inductor with 100µH inductance and 10% tolerance, tested at 796kHz. Features a 1007 case code (2.518mm metric), ferrite core, and 55mA current rating. Operates within a -40°C to 105°C temperature range, with a DC resistance of 2.1Ω and a self-resonant frequency of 9MHz. Packaged in tape and reel, this unshielded component is RoHS compliant.
Kemet L1007C101KPWST technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 55mA |
| DC Resistance (DCR) | 2.1R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 100uH |
| Length | 0.098inch |
| Max DC Current | 55mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1007C101KPWST to view detailed technical specifications.
No datasheet is available for this part.