Surface mount wirewound RF chip inductor with 1mH inductance and 10% tolerance. Features a 252kHz test frequency, 15mA current rating, and 24 Ohm DC resistance. Encased in a 1007 (2518 metric) ferrite core, this unshielded component operates from -40°C to 105°C and is supplied on tape and reel.
Kemet L1007C102KPWST technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 15mA |
| DC Resistance (DCR) | 24R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1mH |
| Length | 0.098inch |
| Max DC Current | 15mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1007C102KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.