The L1007C1R0MDWIT is a shielded fixed inductor from Kemet with a package quantity of 2000 pieces per reel. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is designed for surface mount applications and has a self resonant frequency of 100MHz. It is RoHS compliant and has a tolerance of 20%.
Kemet L1007C1R0MDWIT technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 1uH |
| Length | 2.5mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | L-DWI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1007C1R0MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.