Kemet L1007C221KPWST technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 220uH |
| Length | 2.5mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | L-PWS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1007C221KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.