The L1007C331MPWIT is a surface mount fixed inductor from Kemet with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is designed for high current applications and has a DC resistance of 12.3 ohms. It is available in a 1007 package with a length of 2.5mm, a width of 1.8mm, and a height of 1.8mm.
Kemet L1007C331MPWIT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 12.3 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 4.5 |
| Manufacturer Series | L-PWI |
| Series | L-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1007C331MPWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.