The L1207C100KPWST is a shielded, surface mount fixed inductor from Kemet with a 10uH inductance value and 10% tolerance. It has a maximum DC current rating of 340mA and operates over a temperature range of -25°C to 105°C. This inductor is packaged in a 1207 case and is available on tape and reel. It is RoHS compliant and suitable for use in high-frequency applications up to 30MHz.
Kemet L1207C100KPWST technical specifications.
| Package/Case | 1207 |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | L-PWS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1207C100KPWST to view detailed technical specifications.
No datasheet is available for this part.