The L-PWS series general purpose inductor from Kemet features a 1000uH inductance with a DC resistance of 27mOhm and a maximum rated current of 39mA. Operating temperature range is between -25°C and 105°C. The inductor is a dual-ended, surface mount component with a 1207 package size. It is not shielded and intended for use in RF applications.
Kemet L1207C102MPWST technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 27 |
| Rated Current-Max | 0.039 |
| Test Frequency | 0.252 |
| Self Resonance Frequency | 2.4 |
| Manufacturer Series | L-PWS |
| Series | L-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1207C102MPWST to view detailed technical specifications.
No datasheet is available for this part.