This ferrite inductor features a 1uH inductance value and a maximum DC current rating of 1.075A. It operates within a temperature range of -40°C to 105°C and is designed for surface mount applications. The inductor is packaged in a 1207 case and is available on tape and reel. It is compliant with RoHS regulations and has a self-resonant frequency of 100MHz.
Kemet L1207C1R0MPWST technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Height | 1.8mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 1.075A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1207C1R0MPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.