This 22uH general purpose inductor features a 0.49 ohm DC resistance and a maximum rated current of 0.255A. It has a self-resonance frequency of 19 MHz and is designed for RF inductor applications. The inductor is available in a 1207 surface mount package with a length of 3.2 mm and a width and height of 1.8 mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Kemet L1207C220MPWST technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.49 |
| Rated Current-Max | 0.255 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 19 |
| Manufacturer Series | L-PWS |
| Series | L-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1207C220MPWST to view detailed technical specifications.
No datasheet is available for this part.