
The L1207C221KPWST is a shielded surface mount inductor from Kemet, featuring a 220uH inductance value with a 10% tolerance. It has a maximum DC current rating of 80mA and operates over a temperature range of -25°C to 105°C. This inductor is packaged in a 1207 case and is available on tape and reel. It meets the requirements for RoHS compliance.
Kemet L1207C221KPWST technical specifications.
| Package/Case | 1207 |
| Height | 1.8mm |
| Inductance | 220uH |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | L-PWS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1207C221KPWST to view detailed technical specifications.
No datasheet is available for this part.