The L1207C331KPWST is a 330uH general purpose inductor from Kemet with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a DC resistance of 7mΩ and a maximum rated current of 0.065A. The inductor is designed for RF applications and is available in a 1207 surface mount package.
Kemet L1207C331KPWST technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.065 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 4 |
| Manufacturer Series | L-PWS |
| Series | L-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1207C331KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.