Surface mount wirewound RF chip inductor with 10µH inductance and 20% tolerance. Features a 900mA current rating, 133mΩ DC resistance, and operates within a -40°C to 105°C temperature range. Housed in a 1210 (3225 metric) case code with ferrite core material. Unshielded design, suitable for tape and reel packaging.
Kemet L1210R100MDWIT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 133mR |
| Depth | 2.7mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.126inch |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1210R100MDWIT to view detailed technical specifications.
No datasheet is available for this part.