Surface mount wirewound RF chip inductor with 1µH inductance and 20% tolerance. Features a 1210 case size, ferrite core, and 0.055Ω DC resistance. Operates with a maximum DC current of 2A and a self-resonant frequency of 250MHz. Rated for -40°C to 105°C, this unshielded component is supplied on tape and reel.
Kemet L1210R1R0MDWIT technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Depth | 2.5mm |
| Height | 2.5mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.055R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1210R1R0MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.