Kemet L1210R220MDWIT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Height | 2.5mm |
| Inductance | 22uH |
| Length | 3.2mm |
| Max DC Current | 620mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.27R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1210R220MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.