Surface mount wirewound RF chip inductor with 2.2µH inductance and 20% tolerance. Features a 1210 case size (3.2mm x 2.5mm x 2.7mm), ferrite core, and 1.13A DC current rating. Offers 80mΩ DC resistance and a self-resonant frequency of 190MHz. Operates across a -40°C to 105°C temperature range and is RoHS compliant.
Kemet L1210R2R2MDWIT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 1.13A |
| DC Resistance (DCR) | 80mR |
| Depth | 2.7mm |
| Height | 2.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1210R2R2MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.