Kemet L1210R470KDWIT technical specifications.
| Package/Case | 1210 |
| DC Current | 480mA |
| DC Resistance (DCR) | 670mR |
| Depth | 2.7mm |
| Inductance | 47uH |
| Length | 3.4mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.67R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1210R470KDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.