This 6uF ceramic chip capacitor features a 200VDC rating and 10% tolerance. It has a BQ dielectric and is constructed with a stacked design. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is suitable for microwave applications and has a maximum height of 9.14mm.
Kemet L1QM402605KX36 technical specifications.
| Capacitance | 6uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BQ |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 9.14(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1QM402605KX36 to view detailed technical specifications.
No datasheet is available for this part.