This 2.5uF multilayer ceramic capacitor has a rated voltage of 100VDC and a tolerance of 10%. It features a stacked package style with a surface mount termination. The operating temperature range is from -55°C to 125°C. This component is suitable for microwave applications and is constructed with a ceramic chip case style.
Kemet L1RL501255KX24 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | L Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 6.1(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1RL501255KX24 to view detailed technical specifications.
No datasheet is available for this part.