Kemet L1RN302825KS36 technical specifications.
| Capacitance | 8.2uF |
| Dielectric | X7R |
| Lead Pitch | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet L1RN302825KS36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
