This 5 stacked ceramic chip capacitor from Kemet has a capacitance of 0.47uF and a voltage rating of 630VDC with a tolerance of 10%. It features an X7R dielectric and is suitable for microwave applications. The capacitor is constructed with stacked construction and has a case style of ceramic chip. It has a termination style of J lead and a height of 9.14mm maximum. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet L1WJ50B474KS36 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 9.14(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1WJ50B474KS36 to view detailed technical specifications.
No datasheet is available for this part.