This ceramic chip capacitor features a capacitance of 3.9uF with a voltage rating of 25VDC and a tolerance of 20%. It has a stacked package style with a surface mount termination style and a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a ceramic dielectric material and has a height of 3.05mm. It is suitable for microwave applications.
Kemet L1XK403395MS12 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.05(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet L1XK403395MS12 to view detailed technical specifications.
No datasheet is available for this part.