This 1uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 5 stacked package type and measures 7.62mm in width, 6.335mm in length, and 7.876mm in height. The capacitor is rated for a DC voltage of 100V and is a type of multilayer ceramic capacitor.
Kemet L1XL501105MB24 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 6.335 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7.876 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1XL501105MB24 to view detailed technical specifications.
No datasheet is available for this part.