Kemet L4010C100MDWDT technical specifications.
| DC Current | 560mA |
| DC Resistance (DCR) | 380mR |
| Depth | 4.2mm |
| Inductance | 10uH |
| Length | 4.2mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.38R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L4010C100MDWDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.