Kemet L4018C2R2MDWDT technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.44A |
| DC Resistance (DCR) | 60mR |
| Depth | 4.2mm |
| Inductance | 2.2uH |
| Length | 4.2mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.06R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 52MHz |
| Series | L-DWD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L4018C2R2MDWDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.